DiodesZetex 74HC125T14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin TSSOP

RS Stock No.: 798-9017PBrand: DiodesZetexManufacturers Part No.: 74HC125T14-13
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

HC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC125T14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HC125T14-13, Quad-Channel Non-Inverting Schmitt Trigger 3-State Buffer, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

HC

Logic Function

Schmitt Trigger Buffer

Number of Channels

4

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 50 pF

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

1.05mm

Width

4.5mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HC Family