Technical documents
Specifications
Brand
DiodesZetexLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
29 ns @ 50 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Length
8.74mm
Height
1.48mm
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.48mm
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HCT Family
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-4mA
Maximum Propagation Delay Time @ Maximum CL
29 ns @ 50 pF
Minimum Operating Supply Voltage
4.5 V
Maximum Low Level Output Current
4mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Output Type
Push-Pull
Length
8.74mm
Height
1.48mm
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.48mm
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)