DiodesZetex 74HCT595S16-13 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

RS Stock No.: 798-9092PBrand: DiodesZetexManufacturers Part No.: 74HCT595S16-13
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Country of Origin

China

Product details

74HCT Family, DiodesZetex

The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HCT Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HCT595S16-13 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74HCT595S16-13 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Country of Origin

China

Product details

74HCT Family, DiodesZetex

The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

74HCT Family