Technical documents
Specifications
Brand
DiodesZetexLogic Family
LVC
Logic Function
Buffer, Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4ns
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexLogic Family
LVC
Logic Function
Buffer, Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOT-353
Pin Count
5
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
4ns
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Country of Origin
China
Product details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS