DiodesZetex 74LVC1G07SE-7 Buffer & Line Driver, Open Drain, Inverting, 5-Pin SOT-353

RS Stock No.: 751-2793PBrand: DiodesZetexManufacturers Part No.: 74LVC1G07SE-7
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4ns

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC1G07SE-7 Buffer & Line Driver, Open Drain, Inverting, 5-Pin SOT-353
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC1G07SE-7 Buffer & Line Driver, Open Drain, Inverting, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4ns

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family