DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 5-Pin SOT-353

RS Stock No.: 822-8704Brand: DiodesZetexManufacturers Part No.: 74LVC1G17SE-7
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Push-Pull

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LVC Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 5-Pin SOT-353
Select packaging type

P.O.A.

DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Push-Pull

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

74LVC Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family