DiodesZetex 74LVC1G32SE-7 2-Input OR Logic Gate, 5-Pin SOT-353

RS Stock No.: 751-2828PBrand: DiodesZetexManufacturers Part No.: 74LVC1G32SE-7
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.35mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.2mm

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC1G32SE-7 2-Input OR Logic Gate, 5-Pin SOT-353
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74LVC1G32SE-7 2-Input OR Logic Gate, 5-Pin SOT-353

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5.5ns

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Width

1.35mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.2mm

Country of Origin

China

Product details

74LVC1G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family