DiodesZetex 74LVC2G17DW-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin SOT-363

RS Stock No.: 921-0304Brand: DiodesZetexManufacturers Part No.: 74LVC2G17DW-7
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Buffer, Driver

Schmitt Trigger Input

Yes

Output Type

Push-Pull

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.2mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74LVC2G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74LVC2G17DW-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin SOT-363
Select packaging type

P.O.A.

DiodesZetex 74LVC2G17DW-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin SOT-363
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74LVC

Logic Function

Buffer, Driver

Schmitt Trigger Input

Yes

Output Type

Push-Pull

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-363

Pin Count

6

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

13.1 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.2mm

Minimum Operating Temperature

-40 °C

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Country of Origin

China

Product details

74LVC2G Family, Diodes Inc

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family