DiodesZetex AL5890-30P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
Technical documents
Specifications
Brand
DiodesZetexPackage Type
PowerDI 123
Display Type
LED
Number of Pins
2
Supply Voltage
4.2 V
Maximum Supply Current
32mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
1.93mm
Height
1mm
Length
3mm
Width
1.93mm
Output Voltage
400 V
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DiodesZetex AL5890-30P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
1
P.O.A.
DiodesZetex AL5890-30P1-13, LED Driver, 400 V, 2-Pin PowerDI 123
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexPackage Type
PowerDI 123
Display Type
LED
Number of Pins
2
Supply Voltage
4.2 V
Maximum Supply Current
32mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
1.93mm
Height
1mm
Length
3mm
Width
1.93mm
Output Voltage
400 V
Country of Origin
China