Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DiodesZetex AL8806MP8-13 MSOP 8EP Display Driver, 6 → 36 V

RS Stock No.: 751-2872Brand: DiodesZetexManufacturers Part No.: AL8806MP8-13
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

MSOP 8EP

Display Type

LED

Supply Voltage

6 → 36 V

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

3mm

Height

1.10mm

Length

3.10mm

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AL8806MP8-13 MSOP 8EP Display Driver, 6 → 36 V
Select packaging type

P.O.A.

DiodesZetex AL8806MP8-13 MSOP 8EP Display Driver, 6 → 36 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

MSOP 8EP

Display Type

LED

Supply Voltage

6 → 36 V

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

3mm

Height

1.10mm

Length

3.10mm

Country of Origin

China

Product details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc