DiodesZetex AL8843SP-13, LED Driver, 40 V, 8-Pin SO

RS Stock No.: 182-8397Brand: DiodesZetexManufacturers Part No.: AL8843SP-13
View all in Display Drivers

Technical documents

Specifications

Package Type

SO

Display Type

LED

Number of Pins

8

Supply Voltage

20 V

Maximum Supply Current

3A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

4mm

Height

1.55mm

Length

5.1mm

Output Voltage

40 V

Width

4mm

Maximum Frequency

1MHz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AL8843SP-13, LED Driver, 40 V, 8-Pin SO
Select packaging type

P.O.A.

DiodesZetex AL8843SP-13, LED Driver, 40 V, 8-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SO

Display Type

LED

Number of Pins

8

Supply Voltage

20 V

Maximum Supply Current

3A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

4mm

Height

1.55mm

Length

5.1mm

Output Voltage

40 V

Width

4mm

Maximum Frequency

1MHz

Country of Origin

China