Technical documents
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
±1.5%
Load Regulation
0.2 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Quiescent Current
80µA
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.7mm
Length
6.7mm
Width
3.7mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.02 %/V
Accuracy
±1.5%
Load Regulation
0.2 %/A
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Quiescent Current
80µA
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
1.7mm
Length
6.7mm
Width
3.7mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
