Technical documents
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Switch On Resistance
115mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.6A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.95 X 3.95 X 1.5mm
Country of Origin
China
Product details
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Switch On Resistance
115mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2.6A
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.95 X 3.95 X 1.5mm
Country of Origin
China
Product details