Technical documents
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
250mΩ
Maximum Operating Supply Voltage
6 V
Number of Outputs
1
Maximum Operating Current
2A
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details
Load Switches, Diodes Inc
Protected Switches, Diodes Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
250mΩ
Maximum Operating Supply Voltage
6 V
Number of Outputs
1
Maximum Operating Current
2A
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details