DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25

RS Stock No.: 165-8308Brand: DiodesZetexManufacturers Part No.: AP22802AW5-7
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Distribution

Switch On Resistance

60mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25

P.O.A.

DiodesZetex AP22802AW5-7, Distribution Power Switch IC 5-Pin, SOT-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Distribution

Switch On Resistance

60mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Load Switches, Diodes Inc

Protected Switches, Diodes Inc