DiodesZetex AP2331W-7, Load Power Switch IC 3-Pin, SC-59

RS Stock No.: 828-7665PBrand: DiodesZetexManufacturers Part No.: AP2331W-7
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Load

Switch On Resistance

350mΩ

Maximum Operating Supply Voltage

5.2 V

Number of Outputs

1

Maximum Operating Current

0.2A

Mounting Type

Surface Mount

Package Type

SC-59

Pin Count

3

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex AP2331W-7, Load Power Switch IC 3-Pin, SC-59
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex AP2331W-7, Load Power Switch IC 3-Pin, SC-59
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

Load

Switch On Resistance

350mΩ

Maximum Operating Supply Voltage

5.2 V

Number of Outputs

1

Maximum Operating Current

0.2A

Mounting Type

Surface Mount

Package Type

SC-59

Pin Count

3

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc