Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Number of Elements per Chip
1
Maximum Peak Operating Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.02 x 1.7 x 1.3mm
Length
3.02mm
Width
1.7mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Current Sink, Diodes Inc
Constant Current Sink/Source, Diodes Inc
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Number of Elements per Chip
1
Maximum Peak Operating Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.02 x 1.7 x 1.3mm
Length
3.02mm
Width
1.7mm
Height
1.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
