Technical documents
Specifications
Brand
DiodesZetexMaximum Switching Frequency
70 kHz
Start-up Supply Current
20µA
Maximum Source Current
110µA
Maximum Supply Current
2 mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.1 x 1.7 x 1.3mm
Length
3.1mm
Width
1.7mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
25 V
Minimum Operating Supply Voltage
10 V
Product details
Offline PWM Controllers, Diodes Inc
AC-DC Converters, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMaximum Switching Frequency
70 kHz
Start-up Supply Current
20µA
Maximum Source Current
110µA
Maximum Supply Current
2 mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3.1 x 1.7 x 1.3mm
Length
3.1mm
Width
1.7mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
25 V
Minimum Operating Supply Voltage
10 V
Product details