Technical documents
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.81 V
Maximum Output Voltage
15 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
18 V
Minimum Output Current
1.5A
Maximum Output Current
1.5A
Converter Type
Buck
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.7 MHz
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.1mm
Height
1.3mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.81 V
Maximum Output Voltage
15 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
18 V
Minimum Output Current
1.5A
Maximum Output Current
1.5A
Converter Type
Buck
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.7 MHz
Package Type
SOT-23
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Length
3.1mm
Height
1.3mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1.3mm
Country of Origin
China
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.