DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26

RS Stock No.: 922-8301Brand: DiodesZetexManufacturers Part No.: AP5100WG-7
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

15 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.81 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.4 MHz

Pin Count

3

Package Type

SOT-26

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26

P.O.A.

DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

15 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.81 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.4 MHz

Pin Count

3

Package Type

SOT-26

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Dimensions

3.1 x 1.7 x 1.3mm

Country of Origin

China

Product details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

You may be interested in