DiodesZetex AP5725WG-7 SOT-26 Display Driver, 6 Pin, 3.3 V, 5 V

RS Stock No.: 169-7373Brand: DiodesZetexManufacturers Part No.: AP5725WG-7
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

SOT-26

Display Type

LED

Number of Pins

6

Supply Voltage

3.3 V, 5 V

Maximum Supply Current

750mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

1.7mm

Height

1.2mm

Length

3mm

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP5725WG-7 SOT-26 Display Driver, 6 Pin, 3.3 V, 5 V

P.O.A.

DiodesZetex AP5725WG-7 SOT-26 Display Driver, 6 Pin, 3.3 V, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SOT-26

Display Type

LED

Number of Pins

6

Supply Voltage

3.3 V, 5 V

Maximum Supply Current

750mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

1.7mm

Height

1.2mm

Length

3mm

Country of Origin

China

Product details

LED Drivers for Displays / Backlights, Diodes Inc

LED Drivers, Diodes Inc