Technical documents
Specifications
Brand
DiodesZetexPackage Type
SOT-25
Display Type
LED
Number of Pins
5
Supply Voltage
2.3 → 5.5 V
Maximum Supply Current
750mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
1.7mm
Height
1.3mm
Length
3.1mm
Product details
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
P.O.A.
DiodesZetex AP5727WG-7 SOT-25 Display Driver, 5 Pin, 2.3 → 5.5 V
Select packaging type
Standard
1
P.O.A.
DiodesZetex AP5727WG-7 SOT-25 Display Driver, 5 Pin, 2.3 → 5.5 V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexPackage Type
SOT-25
Display Type
LED
Number of Pins
5
Supply Voltage
2.3 → 5.5 V
Maximum Supply Current
750mA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+85°C
Width
1.7mm
Height
1.3mm
Length
3.1mm
Product details
