DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26

RS Stock No.: 246-6645Brand: DiodesZetexManufacturers Part No.: AP63301QWU-7
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

31 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

32 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP63301QWU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

31 V

Minimum Input Voltage

3.8 V

Maximum Input Voltage

32 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6