Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
3.5A
Regulator Function
Buck Converter
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.8 V
Output Type
Adjustable
Pin Count
9
Package Type
V-DFN3020-13
P.O.A.
Each (On a Reel of 3000) (ex VAT)
DiodesZetex, AP63356QZV-7 Sync Buck Converter 3.5A Adjustable 9-Pin, V-DFN3020-13
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
DiodesZetex, AP63356QZV-7 Sync Buck Converter 3.5A Adjustable 9-Pin, V-DFN3020-13
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DiodesZetexMaximum Output Current
3.5A
Regulator Function
Buck Converter
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.8 V
Output Type
Adjustable
Pin Count
9
Package Type
V-DFN3020-13