DiodesZetex, AP64060QWU-7 Sync Buck Converter 600mA

RS Stock No.: 244-1873Brand: DiodesZetexManufacturers Part No.: AP64060QWU-7
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

26 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex, AP64060QWU-7 Sync Buck Converter 600mA
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

DiodesZetex, AP64060QWU-7 Sync Buck Converter 600mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

26 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V