DiodesZetex AP7375-18SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 254-8498Brand: DiodesZetexManufacturers Part No.: AP7375-18SA-7
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP7375-18SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex AP7375-18SA-7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

2%