DiodesZetex Reset Circuit 3-Pin SOT-23, APX803L20-30SR-7

RS Stock No.: 246-6663Brand: DiodesZetexManufacturers Part No.: APX803L20-30SR-7
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Micropower Voltage Detector

Watchdog Timer

No

Manual Reset

No

Package Type

SOT-23

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex Reset Circuit 3-Pin SOT-23, APX803L20-30SR-7

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex Reset Circuit 3-Pin SOT-23, APX803L20-30SR-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Supervisor Type

Micropower Voltage Detector

Watchdog Timer

No

Manual Reset

No

Package Type

SOT-23

Pin Count

3