AS2333S-13 DiodesZetex, CMOS, Op Amp, 350kHz, 1.8 - 5.5 V, 8-Pin SO

RS Stock No.: 213-9140Brand: DiodesZetexManufacturers Part No.: AS2333S-13
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 - 5.5 V

Typical Gain Bandwidth Product

350kHz

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

AS2333S-13 DiodesZetex, CMOS, Op Amp, 350kHz, 1.8 - 5.5 V, 8-Pin SO
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

AS2333S-13 DiodesZetex, CMOS, Op Amp, 350kHz, 1.8 - 5.5 V, 8-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 - 5.5 V

Typical Gain Bandwidth Product

350kHz