Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Series
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOT-143
Diode Technology
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
3mm
Dimensions
3 x 1.4 x 0.1mm
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Series
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOT-143
Diode Technology
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.1V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
3mm
Dimensions
3 x 1.4 x 0.1mm
Product details