Diodes Inc BC856BWQ-7 PNP Transistor, -200 mA, -65 V SOT-323

RS Stock No.: 254-8532Brand: DiodesZetexManufacturers Part No.: BC856BWQ-7
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Diodes Inc BC856BWQ-7 PNP Transistor, -200 mA, -65 V SOT-323
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Diodes Inc BC856BWQ-7 PNP Transistor, -200 mA, -65 V SOT-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount