Diodes Inc BC857C-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-23

RS Stock No.: 711-4862PBrand: DiodesZetexManufacturers Part No.: BC857C-7-F
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc BC857C-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc BC857C-7-F PNP Transistor, -100 mA, -45 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

200 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

Product details

Small Signal PNP Transistors, Diodes Inc

Transistors, Diodes Inc