Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Diodes Inc BC857CWQ-13 PNP Transistor, -100 mA, -45 V SOT-323
Select packaging type
Production pack (Reel)
25
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Diodes Inc BC857CWQ-13 PNP Transistor, -100 mA, -45 V SOT-323
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
25
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum DC Collector Current
-100 mA
Maximum Collector Emitter Voltage
-45 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount