DiodesZetex BCR405UW6-7 LED Driver IC, 40 V 100mA 6-Pin SOT-26

RS Stock No.: 246-7454PBrand: DiodesZetexManufacturers Part No.: BCR405UW6-7
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

100mA

Input Voltage

40 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

SOT-26

Number of Pins

6

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex BCR405UW6-7 LED Driver IC, 40 V 100mA 6-Pin SOT-26
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex BCR405UW6-7 LED Driver IC, 40 V 100mA 6-Pin SOT-26

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

100mA

Input Voltage

40 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Package Type

SOT-26

Number of Pins

6