Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26

RS Stock No.: 133-3345Brand: DiodesZetexManufacturers Part No.: BCR421UW6Q-7
brand-logo
View all in Constant Current Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
Select packaging type

P.O.A.

DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

Width

1.7mm

Height

1.3mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

Linear LED Drivers, Diodes Inc

The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.

LED Drivers, Diodes Inc