Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523

RS Stock No.: 751-3736Brand: DiodesZetexManufacturers Part No.: BZT52C3V0T-7
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
Select packaging type

P.O.A.

Diodes Inc, 3V Zener Diode 7% 300 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Zener Voltage

3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-1.75mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc