Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.75mV/°C
Country of Origin
China
Product details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
SOD-123
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
2.85 x 1.7 x 1.35mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.75mV/°C
Country of Origin
China
Product details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123