Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 822-9029PBrand: DiodesZetexManufacturers Part No.: BZX84C20-7-F
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14.4 → 18mV/°C

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

You may be interested in
Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Zener Diode, 20V 6% 350 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14.4 → 18mV/°C

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

You may be interested in
Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (On a Reel of 3000) (ex VAT)