Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 122-0292Brand: DiodesZetexManufacturers Part No.: BZX84C3V3-7-F
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-1.75mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

You may be interested in
Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

P.O.A.

Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-1.75mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

You may be interested in
Diodes Inc, 3.3V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
P.O.A.Each (Supplied as a Tape) (ex VAT)