Diodes Inc D3V3S1U2LP1610-7, TVS Diode Array, 2-Pin U-DFN1610-2

RS Stock No.: 246-7466Brand: DiodesZetexManufacturers Part No.: D3V3S1U2LP1610-7
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Maximum Clamping Voltage

7V

Minimum Breakdown Voltage

3.8V

Mounting Type

Surface Mount

Package Type

U-DFN1610-2

Pin Count

2

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc D3V3S1U2LP1610-7, TVS Diode Array, 2-Pin U-DFN1610-2
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

Diodes Inc D3V3S1U2LP1610-7, TVS Diode Array, 2-Pin U-DFN1610-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Clamping Voltage

7V

Minimum Breakdown Voltage

3.8V

Mounting Type

Surface Mount

Package Type

U-DFN1610-2

Pin Count

2

Number of Elements per Chip

1