DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 8-Pin, V-DFN3035-8

RS Stock No.: 213-9143Brand: DiodesZetexManufacturers Part No.: DGD1003FTA-13
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

V-DFN3035-8

Driver Type

MOSFET

Number of Drivers

2

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 8-Pin, V-DFN3035-8

P.O.A.

Each (On a Reel of 5000) (ex VAT)

DiodesZetex DGD1003FTA-13 MOSFET Gate Driver 2 8-Pin, V-DFN3035-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

8

Package Type

V-DFN3035-8

Driver Type

MOSFET

Number of Drivers

2

Mounting Type

Surface Mount