DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2, 1.9 A, 2.3 A, 10 → 20V 8-Pin, SO8

RS Stock No.: 246-6754Brand: DiodesZetexManufacturers Part No.: DGD2181S8-13
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1.9 A, 2.3 A

Supply Voltage

10 → 20V

Pin Count

8

Package Type

SO8

Fall Time

20ns

Driver Type

MOSFET

Number of Drivers

2

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2, 1.9 A, 2.3 A, 10 → 20V 8-Pin, SO8

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2, 1.9 A, 2.3 A, 10 → 20V 8-Pin, SO8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

1.9 A, 2.3 A

Supply Voltage

10 → 20V

Pin Count

8

Package Type

SO8

Fall Time

20ns

Driver Type

MOSFET

Number of Drivers

2