Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
225mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
350V
Package Type
SOD123
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1 Reel of 1 (ex VAT)
Diodes Inc Low Leakage Diode, 225mA 350V, 2-Pin SOD123 DHVSD3004S1-7
3000
P.O.A.
1 Reel of 1 (ex VAT)
Diodes Inc Low Leakage Diode, 225mA 350V, 2-Pin SOD123 DHVSD3004S1-7
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
225mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
350V
Package Type
SOD123
Pin Count
2
Country of Origin
China