Technical documents
Specifications
Brand
DiodesZetexMaximum Forward Current
225mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
350V
Package Type
SOD123
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Diodes Inc Low Leakage Diode, 225mA 350V, 2-Pin SOD123 DHVSD3004S1-7
Select packaging type
Standard
1
P.O.A.
Diodes Inc Low Leakage Diode, 225mA 350V, 2-Pin SOD123 DHVSD3004S1-7
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexMaximum Forward Current
225mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
350V
Package Type
SOD123
Pin Count
2
Country of Origin
China