Technical documents
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
10V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
10
Peak Pulse Power Dissipation
60W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+85 °C
Dimensions
2.575 x 1.075 x 0.555mm
Length
2.58mm
Height
0.555mm
Width
1.075mm
Test Current
1mA
Maximum Reverse Leakage Current
500nA
Country of Origin
China
Product details
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
10V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
10
Peak Pulse Power Dissipation
60W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+85 °C
Dimensions
2.575 x 1.075 x 0.555mm
Length
2.58mm
Height
0.555mm
Width
1.075mm
Test Current
1mA
Maximum Reverse Leakage Current
500nA
Country of Origin
China
Product details