Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc Dual, 18V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 708-1879Brand: DiodesZetexManufacturers Part No.: DZ23C18-7-F
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

18V

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

170Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

0.09%/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 300mW, DZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Dual, 18V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

Diodes Inc Dual, 18V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Zener Voltage

18V

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

170Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Typical Voltage Temperature Coefficient

0.09%/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 300mW, DZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc