Diodes Inc Dual, 3.3V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 708-1885PBrand: DiodesZetexManufacturers Part No.: DZ23C3V3-7-F
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

3.3V

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.055%/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, DZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Dual, 3.3V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc Dual, 3.3V Zener Diode, Common Cathode 5% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Zener Voltage

3.3V

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-0.055%/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 300mW, DZ23C Series, Diodes Inc

Zener Diodes, Diodes Inc