Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

RS Stock No.: 182-7333PBrand: DiodesZetexManufacturers Part No.: DZ9F5V6S92-7
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

5.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

1µA

Dimensions

0.8 x 0.6 x 0.37mm

Typical Voltage Temperature Coefficient

2.5mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Zener Voltage

5.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

1µA

Dimensions

0.8 x 0.6 x 0.37mm

Typical Voltage Temperature Coefficient

2.5mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Country of Origin

China