Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

RS Stock No.: 182-6970Brand: DiodesZetexManufacturers Part No.: DZ9F6V8S92-7
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Dimensions

0.8 x 0.6 x 0.37mm

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

P.O.A.

Diodes Inc, 6.8V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

500nA

Dimensions

0.8 x 0.6 x 0.37mm

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China