Diodes Inc Switching Diode, 1A 400V, 2-Pin SMA ES1G-13-F

RS Stock No.: 751-4339Brand: DiodesZetexManufacturers Part No.: ES1G-13-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

400V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

20pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 1A 400V, 2-Pin SMA ES1G-13-F
Select packaging type

P.O.A.

Diodes Inc Switching Diode, 1A 400V, 2-Pin SMA ES1G-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

400V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

20pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.6mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc