Diodes Inc Switching Diode, 3A 200V, 2-Pin SMC ES3D-13-F

RS Stock No.: 751-4376Brand: DiodesZetexManufacturers Part No.: ES3D-13-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

3A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Maximum Diode Capacitance

45pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 3A 200V, 2-Pin SMC ES3D-13-F
Select packaging type

P.O.A.

Diodes Inc Switching Diode, 3A 200V, 2-Pin SMC ES3D-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

3A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMC

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

900mV

Maximum Diode Capacitance

45pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

7.11mm

Width

6.22mm

Height

2.3mm

Dimensions

7.11 x 6.22 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc